Part Details for RC32GF101K by Rockwell Automation / Allen-Bradley
Overview of RC32GF101K by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC32GF101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 270 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,100 OHM,10% | 216 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for RC32GF101K
RC32GF101K CAD Models
RC32GF101K Part Data Attributes:
|
RC32GF101K
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC32GF101K
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 1W, 100ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RC32 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | CARD PACK CARTON; TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for RC32GF101K
This table gives cross-reference parts and alternative options found for RC32GF101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC32GF101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GB1011 | Fixed Resistor, Carbon Composition, 1W, 100ohm, 10% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RC32GF101K vs GB1011 |
OA101K | Fixed Resistor, Carbon Composition, 1W, 100ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | RC32GF101K vs OA101K |