Part Details for RC3216J825CS by Samsung Electro-Mechanics
Overview of RC3216J825CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC3216J825CS
RC3216J825CS CAD Models
RC3216J825CS Part Data Attributes
|
RC3216J825CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216J825CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC3216J825CS
This table gives cross-reference parts and alternative options found for RC3216J825CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216J825CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206JR-138M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC3216J825CS vs AC1206JR-138M2L |
SWR06JTEO8204N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC3216J825CS vs SWR06JTEO8204N |
1206S4J0825T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Royal Electronic Factory (Thailand) Co Ltd | RC3216J825CS vs 1206S4J0825T5E |
RC1206JR-138M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216J825CS vs RC1206JR-138M2 |
WR12X825JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC3216J825CS vs WR12X825JGL |
PWR06JTEO8204 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC3216J825CS vs PWR06JTEO8204 |
AR1206JR-078M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC3216J825CS vs AR1206JR-078M2L |
232271161825L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216J825CS vs 232271161825L |
AR1206JR-078M2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216J825CS vs AR1206JR-078M2 |
232271181825 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC3216J825CS vs 232271181825 |