Part Details for RC3216F3R48FS by Samsung Electro-Mechanics
Overview of RC3216F3R48FS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC3216F3R48FS
RC3216F3R48FS CAD Models
RC3216F3R48FS Part Data Attributes
|
RC3216F3R48FS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC3216F3R48FS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3.48 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC3216F3R48FS
This table gives cross-reference parts and alternative options found for RC3216F3R48FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216F3R48FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206FTD3R48 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC3216F3R48FS vs RGC1206FTD3R48 |
FCF06FT-3R48N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC3216F3R48FS vs FCF06FT-3R48N |
FCF06FS-3R48NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC3216F3R48FS vs FCF06FS-3R48NW |
CRCW12063R48FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC3216F3R48FS vs CRCW12063R48FKTA |
ESR18EZPF3R48 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.48ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RC3216F3R48FS vs ESR18EZPF3R48 |
CRCW12063R48FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC3216F3R48FS vs CRCW12063R48FKEAC |
FCF06FW-3R48N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC3216F3R48FS vs FCF06FW-3R48N |
RC3216F3R48AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC3216F3R48FS vs RC3216F3R48AS |
RC3216F3R48CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC3216F3R48FS vs RC3216F3R48CS |
RC3216F3R48GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.48ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC3216F3R48FS vs RC3216F3R48GS |