Part Details for RC315T32R4DT by Jaro Components Inc
Overview of RC315T32R4DT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC315T32R4DT
RC315T32R4DT CAD Models
RC315T32R4DT Part Data Attributes
|
RC315T32R4DT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC315T32R4DT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC315T32R4DT
This table gives cross-reference parts and alternative options found for RC315T32R4DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315T32R4DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12DLN32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RC315T32R4DT vs RM12DLN32R4 |
RM12DT32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RC315T32R4DT vs RM12DT32R4 |
RHS06K32R4DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315T32R4DT vs RHS06K32R4DC |
RHS06K32R4DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315T32R4DT vs RHS06K32R4DCG |
RHS06K32R4DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315T32R4DT vs RHS06K32R4DTL |
RC315T32R4DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | RC315T32R4DT vs RC315T32R4DT-P |
RM12DL32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RC315T32R4DT vs RM12DL32R4 |
CR32-32R4D-T | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 32.4ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | RC315T32R4DT vs CR32-32R4D-T |
RC315C32R4DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | RC315T32R4DT vs RC315C32R4DT-P |
CR0632R4D0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Strong Capacitor Co Ltd | RC315T32R4DT vs CR0632R4D0 |