Part Details for RC315C471JT-P by Jaro Components Inc
Overview of RC315C471JT-P by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC315C471JT-P
RC315C471JT-P CAD Models
RC315C471JT-P Part Data Attributes
|
RC315C471JT-P
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC315C471JT-P
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC315 (J TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC315C471JT-P
This table gives cross-reference parts and alternative options found for RC315C471JT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315C471JT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12064715%200RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RC315C471JT-P vs RCA12064715%200RT5 |
RPC12064705%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC315C471JT-P vs RPC12064705%R |
WCR1206471JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 470ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Resistors | RC315C471JT-P vs WCR1206471JPLT |
263-470-RC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Xicon Passive Components | RC315C471JT-P vs 263-470-RC |
FCR1206JK470R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RC315C471JT-P vs FCR1206JK470R |
RM12J471BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC315C471JT-P vs RM12J471BP |
RC315C471JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | RC315C471JT-P vs RC315C471JT |
RPC12064705%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC315C471JT-P vs RPC12064705%G |
RCA12064715%200RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RC315C471JT-P vs RCA12064715%200RT6 |
CR18471JV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | AAC Components Inc | RC315C471JT-P vs CR18471JV |