Part Details for RC315C4531DT by Jaro Components Inc
Overview of RC315C4531DT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC315C4531DT
RC315C4531DT CAD Models
RC315C4531DT Part Data Attributes
|
RC315C4531DT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC315C4531DT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC315C4531DT
This table gives cross-reference parts and alternative options found for RC315C4531DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315C4531DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC315T4531DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | RC315C4531DT vs RC315T4531DT |
FCR06DW-4531P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC315C4531DT vs FCR06DW-4531P |
RHS06C4531DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC315C4531DT vs RHS06C4531DT |
RHS06C4531DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC315C4531DT vs RHS06C4531DC |
RHS06C4531DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC315C4531DT vs RHS06C4531DCG |
RHS06C4531DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC315C4531DT vs RHS06C4531DBG |
RGC1/8C4531DBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC315C4531DT vs RGC1/8C4531DBA |
WK12K4531DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC315C4531DT vs WK12K4531DTL |
RHS06C4531DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RC315C4531DT vs RHS06C4531DTL |
RCA120645310.5%50RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | RC315C4531DT vs RCA120645310.5%50RT1 |