There are no models available for this part yet.
Overview of RC315C302JT by Jaro Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC315C302JT by Jaro Components Inc
Part Data Attributes for RC315C302JT by Jaro Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JARO COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
3000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RC
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC315C302JT
This table gives cross-reference parts and alternative options found for RC315C302JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315C302JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR06JW-3001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | RC315C302JT vs FCR06JW-3001 |
CRG1206J3K0 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RC315C302JT vs CRG1206J3K0 |
FCR06JV-3001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC315C302JT vs FCR06JV-3001 |
CR1206J302P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC315C302JT vs CR1206J302P05 |
RPC12063K5%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC315C302JT vs RPC12063K5%G |
RC315T302JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Jaro Components Inc | RC315C302JT vs RC315T302JT-P |
RM12JBN302 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC315C302JT vs RM12JBN302 |
CR1206J302LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | New Sincere Electronics Co Ltd | RC315C302JT vs CR1206J302LF |
S1206302JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | RC315C302JT vs S1206302JR |
S1206302JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | Liket Corp | RC315C302JT vs S1206302JB |