Part Details for RC315C1583DT by Jaro Components Inc
Overview of RC315C1583DT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC315C1583DT
RC315C1583DT CAD Models
RC315C1583DT Part Data Attributes
|
RC315C1583DT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC315C1583DT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC315C1583DT
This table gives cross-reference parts and alternative options found for RC315C1583DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315C1583DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS06K1583DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1583DT vs RHS06K1583DBL |
CR32-1583D-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 158000ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | RC315C1583DT vs CR32-1583D-D |
RHS06K1583DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1583DT vs RHS06K1583DC |
RHS06K1583DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1583DT vs RHS06K1583DTL |
RHS06K1583DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1583DT vs RHS06K1583DTG |
RHS06K1583DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1583DT vs RHS06K1583DBG |
CR06158KD002 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | RC315C1583DT vs CR06158KD002 |
CR32-1583D-T | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 158000ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | RC315C1583DT vs CR32-1583D-T |
RHS06K1583DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1583DT vs RHS06K1583DCG |
CR06158KD003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | RC315C1583DT vs CR06158KD003 |