Part Details for RC315C1582FT-P by Jaro Components Inc
Overview of RC315C1582FT-P by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC315C1582FT-P
RC315C1582FT-P CAD Models
RC315C1582FT-P Part Data Attributes
|
RC315C1582FT-P
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC315C1582FT-P
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC315 (F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC315C1582FT-P
This table gives cross-reference parts and alternative options found for RC315C1582FT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315C1582FT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC315T1582FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | RC315C1582FT-P vs RC315T1582FT-P |
RHS06K1582FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1582FT-P vs RHS06K1582FBG |
CR-06F1582 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | RC315C1582FT-P vs CR-06F1582 |
RHS06K1582FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1582FT-P vs RHS06K1582FT |
RMC18-1582FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC315C1582FT-P vs RMC18-1582FT |
CR-06FL7-1582 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | RC315C1582FT-P vs CR-06FL7-1582 |
CR1206F1582P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC315C1582FT-P vs CR1206F1582P05 |
RHS06K1582FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC315C1582FT-P vs RHS06K1582FB |
RPC251582F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | RC315C1582FT-P vs RPC251582F |
WCR12061582FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC315C1582FT-P vs WCR12061582FPLT |