Part Details for RC3040R144K152PX-A1 by Knowles Capacitors
Overview of RC3040R144K152PX-A1 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC3040R144K152PX-A1
RC3040R144K152PX-A1 CAD Models
RC3040R144K152PX-A1 Part Data Attributes:
|
RC3040R144K152PX-A1
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
RC3040R144K152PX-A1
Knowles Capacitors
RC Network, Bussed, 500000000ohm, 1500V, 0.14uF, Surface Mount, 2 Pins, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.14 µF | |
Capacitance Negative Tolerance | 10% | |
Capacitance Positive Tolerance | 10% | |
Capacitor Temperature Characteristics Code | R2D | |
Capacitor Temperature Coefficient | -2200+/-500ppm/Cel% | |
First Element Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Length | 0.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 3 | |
Number of Resistor Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 1500 V | |
Resistance Tolerance | 20% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 0.2 mm | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.4 mm |