Part Details for RC28F256M29EWHA by Numonyx Memory Solutions
Overview of RC28F256M29EWHA by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC28F256M29EWHA
RC28F256M29EWHA CAD Models
RC28F256M29EWHA Part Data Attributes
|
RC28F256M29EWHA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RC28F256M29EWHA
Numonyx Memory Solutions
Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 11 X 13 MM, 1 MM PITCH, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for RC28F256M29EWHA
This table gives cross-reference parts and alternative options found for RC28F256M29EWHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F256M29EWHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256N10FAI13 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FAI13 |
S29GL256N10FFIV20 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FFIV20 |
PC28F256M29EWLA | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | Numonyx Memory Solutions | RC28F256M29EWHA vs PC28F256M29EWLA |
S29GL256N10FAI010 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FAI010 |
S29GL256N10FAI10 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FAI10 |
S29GL256N10FFIV12 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FFIV12 |
S29GL256N10FAIV22 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FAIV22 |
S29GL256N10FFI12 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FFI12 |
S29GL256N10FAI23 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FAI23 |
S29GL256N10FFI020 | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | RC28F256M29EWHA vs S29GL256N10FFI020 |