Memory
RC28F160C3TA90
Description: Flash, 1MX16, 90ns, PBGA64, LEAD FREE, BGA-64

Overview of RC28F160C3TA90 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RC28F160C3TA90 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC28F160C3TA90 by Numonyx Memory Solutions

RC28F160C3TA90
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
LEAD FREE, BGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
64
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000025 A
Supply Current-Max
0.018 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. RC28F160C3TA90
    Numonyx Memory Solutions
    Flash, 1MX16, 90ns, PBGA64, LEAD FREE, BGA-64
    VS

Alternate Parts for RC28F160C3TA90

This table gives cross-reference parts and alternative options found for RC28F160C3TA90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F160C3TA90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL163DT90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion RC28F160C3TA90 vs AM29DL163DT90PCI
S29AL016M90FFI012 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FFI012
AM29LV160MT90PCF Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion RC28F160C3TA90 vs AM29LV160MT90PCF
RC28F160C3TC90 Flash, 1MX16, 90ns, PBGA64, LEAD FREE, BGA-64 Numonyx Memory Solutions RC28F160C3TA90 vs RC28F160C3TC90
S29AL016M90FFI010 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FFI010
AM29DL164DT90PCF Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, LEAD FREE, FBGA-64 Spansion RC28F160C3TA90 vs AM29DL164DT90PCF
S29AL016M90FFI013 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FFI013
S29AL016M90FAI013 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FAI013
S29AL016M90FAI012 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FAI012
AM29DL164DT90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion RC28F160C3TA90 vs AM29DL164DT90PCI
Part Number Description Manufacturer Compare
S29AL016M90FAI013 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FAI013
AM29DL164DT90PCF Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, LEAD FREE, FBGA-64 Spansion RC28F160C3TA90 vs AM29DL164DT90PCF
S29AL016M90FAI012 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FAI012
S29AL016M90FFI012 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FFI012
S29AL016M90FFI010 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FFI010
S29AL016M90FFI013 Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion RC28F160C3TA90 vs S29AL016M90FFI013
AM29DL164DT90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion RC28F160C3TA90 vs AM29DL164DT90PCI
RC28F160C3TC90 Flash, 1MX16, 90ns, PBGA64, LEAD FREE, BGA-64 Numonyx Memory Solutions RC28F160C3TA90 vs RC28F160C3TC90
AM29DL163DT90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion RC28F160C3TA90 vs AM29DL163DT90PCI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC28F160C3TA90 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC28F160C3TA90 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of RC28F160C3TA90 would you like to use for your alert(s)?
  • Please alert me when RC28F160C3TA90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC28F160C3TA90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC28F160C3TA90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC28F160C3TA90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC28F160C3TA90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC28F160C3TA90 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: