Part Details for RC28F128J3D-75 by Numonyx Memory Solutions
Overview of RC28F128J3D-75 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC28F128J3D-75
RC28F128J3D-75 CAD Models
RC28F128J3D-75 Part Data Attributes
|
RC28F128J3D-75
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RC28F128J3D-75
Numonyx Memory Solutions
Flash, 8MX16, 75ns, PBGA64, ESBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.054 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for RC28F128J3D-75
This table gives cross-reference parts and alternative options found for RC28F128J3D-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F128J3D-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC28F128J3F75D | Flash, 8MX16, 75ns, PBGA64, BGA-64 | Micron Technology Inc | RC28F128J3D-75 vs RC28F128J3F75D |
PC28F128J3F75 | Flash, 8MX16, 75ns, PBGA64, BGA-64 | Micron Technology Inc | RC28F128J3D-75 vs PC28F128J3F75 |
PC28F128J3F75H | Flash, 8MX16, PBGA64, LEAD FREE, BGA-64 | Micron Technology Inc | RC28F128J3D-75 vs PC28F128J3F75H |
RC28F128J3F75B | Flash, 8MX16, 75ns, PBGA64, BGA-64 | Micron Technology Inc | RC28F128J3D-75 vs RC28F128J3F75B |
RC28F128J3F75A | Flash, 8MX16, 75ns, PBGA64, BGA-64 | Micron Technology Inc | RC28F128J3D-75 vs RC28F128J3F75A |
PC28F128J3D-75 | Flash, 8MX16, 75ns, PBGA64, LEAD FREE, ESBGA-64 | Numonyx Memory Solutions | RC28F128J3D-75 vs PC28F128J3D-75 |