Datasheets
RC2512JK-7W100KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RC2512JK-7W100KL by YAGEO Corporation

Overview of RC2512JK-7W100KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC2512JK-7W100KL

Part # Distributor Description Stock Price Buy
DISTI # 13-RC2512JK-7W100KL-ND
DigiKey RES 100K OHM 5% 2W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0936
$0.0936 Buy Now
DISTI # RC2512JK-7W100KL
Avnet Americas General Purpose Chip Resistor Thick Film 2512 100kOhm 5% Emboss T/R - Tape and Reel (Alt: RC2512JK-7W100KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0453
$0.0453 Buy Now
DISTI # 603-RC2512JK-7W100KL
Mouser Electronics Thick Film Resistors - SMD 100kOhms 1W 2512 5% RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.3160
  • 100 $0.1870
  • 1,000 $0.1220
  • 4,000 $0.1040
  • 8,000 $0.0850
  • 24,000 $0.0760
  • 48,000 $0.0720
  • 100,000 $0.0670
$0.0670 / $0.6100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0392
$0.0392 Buy Now
Ozdisan Elektronik RES.(6432) 2512 100K Ohms 5% 2W 200PPM SMT 0
  • 2 $0.1373
  • 4,000 $0.1194
$0.1194 / $0.1373 RFQ

Part Details for RC2512JK-7W100KL

RC2512JK-7W100KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC2512JK-7W100KL Part Data Attributes

RC2512JK-7W100KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC2512JK-7W100KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 18 Weeks
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RC2512JK-7W100KL

This table gives cross-reference parts and alternative options found for RC2512JK-7W100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-7W100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR2512-2W-104JSNT Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, VENKEL LTD RC2512JK-7W100KL vs CR2512-2W-104JSNT
CR2512-2W-104JSNT-13 Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, VENKEL LTD RC2512JK-7W100KL vs CR2512-2W-104JSNT-13
CR2512J100KD502W Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ever Ohms Technology Co Ltd RC2512JK-7W100KL vs CR2512J100KD502W
RK73BW3A2RTTE104J Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512JK-7W100KL vs RK73BW3A2RTTE104J
RK73BW3A2TTE104J Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512JK-7W100KL vs RK73BW3A2TTE104J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2512JK-7W100KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2512JK-7W100KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2512JK-7W100KL would you like to use for your alert(s)?
  • Please alert me when RC2512JK-7W100KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2512JK-7W100KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2512JK-7W100KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2512JK-7W100KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2512JK-7W100KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2512JK-7W100KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: