Part Details for RC2512JK-07330KL by YAGEO Corporation
Overview of RC2512JK-07330KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-07330KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7855
|
Newark | Res, 330K, 5%, 1W, Thick Film, 2512, Resistance:330Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Seriesrohs Compliant: Yes |Yageo RC2512JK-07330KL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
13-RC2512JK-07330KLCT-ND
|
DigiKey | RES 330K OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9355 In Stock |
|
$0.0298 / $0.2800 | Buy Now |
DISTI #
RC2512JK-07330KL
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07330KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC2512JK-07330KL
|
Mouser Electronics | Thick Film Resistors - SMD 330 kOhms 1 W 2512 5% RoHS: Compliant | 3885 |
|
$0.0300 / $0.2700 | Buy Now |
|
Future Electronics | YAGEO RC2512JK-07330KL 50 9-0-3K30-5%V5 ROHS RES 1W 330K 5% 2512 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0293 / $0.0317 | Buy Now |
DISTI #
77781031
|
Verical | Res Thick Film 2512 330K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 100 | Americas - 1500 |
|
$0.0336 / $0.0738 | Buy Now |
|
Quest Components | 14780 |
|
$0.0358 / $0.1790 | Buy Now | |
DISTI #
RC2512JK-07330K
|
TME | Resistor: thick film, SMD, 2512, 330kΩ, 1W, ±5%, -55÷155°C Min Qty: 100 | 1500 |
|
$0.0259 / $0.0763 | Buy Now |
DISTI #
RC2512JK-07330KL
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-07330KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC2512JK-07330KL
RC2512JK-07330KL CAD Models
RC2512JK-07330KL Part Data Attributes
|
RC2512JK-07330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-07330KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-07330KL
This table gives cross-reference parts and alternative options found for RC2512JK-07330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-07330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC12K334JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07330KL vs RC12K334JBL |
CR01334J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512JK-07330KL vs CR01334J |
RC2512JK-07330KP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07330KL vs RC2512JK-07330KP |
RPC63334JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | RC2512JK-07330KL vs RPC63334JB |
RMC2512330K5%N | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | RC2512JK-07330KL vs RMC2512330K5%N |
RC12K334JTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07330KL vs RC12K334JTL |
NQ121WJ0334T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07330KL vs NQ121WJ0334T4E |
RCS6432J334CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RC2512JK-07330KL vs RCS6432J334CS |
RC12K334JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC2512JK-07330KL vs RC12K334JT |
CTTKFR2512JTE3303 | Central Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC2512JK-07330KL vs CTTKFR2512JTE3303 |