RC2512J110-07-T70
Taitron Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC2512J110-07-T70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC2512J110-07-T70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2512J110-07-T70 by Taitron Components Inc

RC2512J110-07-T70
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
11 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. RC2512J110-07-T70
    Taitron Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RC2512J110-07-T70

This table gives cross-reference parts and alternative options found for RC2512J110-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512J110-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR25X110JBL Fixed Resistor, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RC2512J110-07-T70 vs SR25X110JBL
WR25X110JGL Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RC2512J110-07-T70 vs WR25X110JGL
MR25X110JQL Fixed Resistor, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC2512J110-07-T70 vs MR25X110JQL
CAR25J110CT Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics RC2512J110-07-T70 vs CAR25J110CT
MR25X110JTL Fixed Resistor, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC2512J110-07-T70 vs MR25X110JTL
WR25X110JTL Fixed Resistor, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC2512J110-07-T70 vs WR25X110JTL
CR-12JL9---11R Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RC2512J110-07-T70 vs CR-12JL9---11R
AS12JTE0110 Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RC2512J110-07-T70 vs AS12JTE0110
RMCS2512JT11R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC2512J110-07-T70 vs RMCS2512JT11R0
RC2512J110-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc RC2512J110-07-T70 vs RC2512J110-07-RG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2512J110-07-T70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2512J110-07-T70 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RC2512J110-07-T70 would you like to use for your alert(s)?
  • Please alert me when RC2512J110-07-T70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2512J110-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2512J110-07-T70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2512J110-07-T70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2512J110-07-T70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2512J110-07-T70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: