Part Details for RC2512FK-7W2R61L by YAGEO Corporation
Overview of RC2512FK-7W2R61L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-7W2R61L
RC2512FK-7W2R61L CAD Models
RC2512FK-7W2R61L Part Data Attributes
|
RC2512FK-7W2R61L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-7W2R61L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2.61 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-7W2R61L
This table gives cross-reference parts and alternative options found for RC2512FK-7W2R61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-7W2R61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3A2TTE2R61F | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-7W2R61L vs RK73HW3A2TTE2R61F |
TWMC63-2R61FTE | Fixed Resistor, 2W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RC2512FK-7W2R61L vs TWMC63-2R61FTE |
RK73HW3A2TBK2R61F | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-7W2R61L vs RK73HW3A2TBK2R61F |
CR2512-2W-2R61FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.61ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RC2512FK-7W2R61L vs CR2512-2W-2R61FSNT-13 |
TWMC63-2R61FB | Fixed Resistor, 2W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RC2512FK-7W2R61L vs TWMC63-2R61FB |
CR2512-2W-2R61FPT | Fixed Resistor, 2W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RC2512FK-7W2R61L vs CR2512-2W-2R61FPT |
CR2512-2W-2R61FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RC2512FK-7W2R61L vs CR2512-2W-2R61FT |
AC2512FK-7W2R61L | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-7W2R61L vs AC2512FK-7W2R61L |