Part Details for RC2512FK-079K1P by YAGEO Corporation
Overview of RC2512FK-079K1P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-079K1P
RC2512FK-079K1P CAD Models
RC2512FK-079K1P Part Data Attributes
|
RC2512FK-079K1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-079K1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-079K1P
This table gives cross-reference parts and alternative options found for RC2512FK-079K1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-079K1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTED9101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-079K1P vs RK73H3ATTED9101F |
ERJ1TNF9101U | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RC2512FK-079K1P vs ERJ1TNF9101U |
RK73H3ATTEB9101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-079K1P vs RK73H3ATTEB9101F |
RM25FEN9101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RC2512FK-079K1P vs RM25FEN9101 |
AC2512FK-079K1L | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-079K1P vs AC2512FK-079K1L |
RC12K912FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-079K1P vs RC12K912FBG |
25121WF9101T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-079K1P vs 25121WF9101T4E |
RK73H3ATTE9101F | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-079K1P vs RK73H3ATTE9101F |
232276369102L | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-079K1P vs 232276369102L |
RMCS19.1K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2512FK-079K1P vs RMCS19.1K1%A |