Part Details for RC2512FK-076K04P by YAGEO Corporation
Overview of RC2512FK-076K04P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-076K04P
RC2512FK-076K04P CAD Models
RC2512FK-076K04P Part Data Attributes
|
RC2512FK-076K04P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-076K04P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-076K04P
This table gives cross-reference parts and alternative options found for RC2512FK-076K04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-076K04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR6041F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC2512FK-076K04P vs CR63TR6041F |
25121WF6041TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-076K04P vs 25121WF6041TD |
RCS6432F6041AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RC2512FK-076K04P vs RCS6432F6041AS |
25121WF6041B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-076K04P vs 25121WF6041B5E |
25121WF6041T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-076K04P vs 25121WF6041T2 |
RK73HW3ARTTEB6041F | RES,SMT,THICK FILM,6.04K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC2512FK-076K04P vs RK73HW3ARTTEB6041F |
25121WF6041T3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-076K04P vs 25121WF6041T3E |
RCS6432F6041ES | Fixed Resistor, | Samsung Electro-Mechanics | RC2512FK-076K04P vs RCS6432F6041ES |
25121WF6041BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-076K04P vs 25121WF6041BCE |
25121WF6041BB | Fixed Resistor, Metal Glaze/thick Film, 1W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-076K04P vs 25121WF6041BB |