Part Details for RC2512FK-0766R5 by YAGEO Corporation
Overview of RC2512FK-0766R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-0766R5
RC2512FK-0766R5 CAD Models
RC2512FK-0766R5 Part Data Attributes
|
RC2512FK-0766R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0766R5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0766R5
This table gives cross-reference parts and alternative options found for RC2512FK-0766R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0766R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2566R5FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-0766R5 vs RTT2566R5FE2 |
232276366659 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-0766R5 vs 232276366659 |
RC12K66R5FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-0766R5 vs RC12K66R5FCG |
FCF25FY-66R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0766R5 vs FCF25FY-66R5 |
239076366659L | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-0766R5 vs 239076366659L |
RK73HW3ARTTED66R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0766R5 vs RK73HW3ARTTED66R5F |
RCS6432F66R5AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512FK-0766R5 vs RCS6432F66R5AS |
RK73HW3ALBK66R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0766R5 vs RK73HW3ALBK66R5F |
RTT2566R5FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-0766R5 vs RTT2566R5FE3 |
RK73HW3ARTTE66R5F | Fixed Resistor, Metal Glaze/thick Film, 1W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0766R5 vs RK73HW3ARTTE66R5F |