Part Details for RC2512FK-07590RL by YAGEO Corporation
Overview of RC2512FK-07590RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-07590RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512FK-07590RL-ND
|
DigiKey | RES 590 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 | Buy Now |
DISTI #
RC2512FK-07590RL
|
Avnet Americas | SMD Chip Resistor, 590 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512FK-07590RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now |
DISTI #
603-RC2512FK-07590RL
|
Mouser Electronics | Thick Film Resistors - SMD 590Ohms 1W 2512 1% RoHS: Compliant | 2889 |
|
$0.0500 / $0.4000 | Buy Now |
|
Future Electronics | 590 Ohms 1% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0481 / $0.0548 | Buy Now |
DISTI #
RC2512FK-07590RL
|
Avnet Abacus | SMD Chip Resistor, 590 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: RC2512FK-07590RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0348 / $0.0373 | Buy Now |
Part Details for RC2512FK-07590RL
RC2512FK-07590RL CAD Models
RC2512FK-07590RL Part Data Attributes
|
RC2512FK-07590RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07590RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07590RL
This table gives cross-reference parts and alternative options found for RC2512FK-07590RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07590RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC100F5900TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 590ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RC2512FK-07590RL vs NRC100F5900TRF |
RMEF2512FT590R | Fixed Resistor, Metal Glaze/thick Film, 1W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512FK-07590RL vs RMEF2512FT590R |
ERJS1TF5900U | Fixed Resistor, Metal Glaze/thick Film, 1W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RC2512FK-07590RL vs ERJS1TF5900U |
ERJ1TNF5900U | Fixed Resistor, Metal Glaze/thick Film, 1W, 590ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RC2512FK-07590RL vs ERJ1TNF5900U |