Part Details for RC2512FK-0757K6L by YAGEO Corporation
Overview of RC2512FK-0757K6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-0757K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512FK-0757K6L-ND
|
DigiKey | RES 57.6K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 | Buy Now |
DISTI #
RC2512FK-0757K6L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 57.6kOhm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-0757K6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0364 | Buy Now |
DISTI #
603-RC2512FK-0757K6L
|
Mouser Electronics | Thick Film Resistors - SMD 57.6kOhms 1W 2512 1% RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0278 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 57.6K Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0843 / $0.1028 | RFQ |
Part Details for RC2512FK-0757K6L
RC2512FK-0757K6L CAD Models
RC2512FK-0757K6L Part Data Attributes
|
RC2512FK-0757K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0757K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0757K6L
This table gives cross-reference parts and alternative options found for RC2512FK-0757K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0757K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FL4--57K6- | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RC2512FK-0757K6L vs CR-12FL4--57K6- |
RK73H3ALTEB5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0757K6L vs RK73H3ALTEB5762F |
TFA2512R5762F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 57600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC2512FK-0757K6L vs TFA2512R5762F-T4 |
RK73HW3ATBK5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0757K6L vs RK73HW3ATBK5762F |
RK73HW3ALTED5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0757K6L vs RK73HW3ALTED5762F |
WCR2512LF-5762-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC2512FK-0757K6L vs WCR2512LF-5762-F-E-LT |
CR63TR5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC2512FK-0757K6L vs CR63TR5762F |
TSR1GF5762V | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512FK-0757K6L vs TSR1GF5762V |
RC2512FR-0757K6L | Fixed Resistor, | YAGEO Corporation | RC2512FK-0757K6L vs RC2512FR-0757K6L |
RK73H3ATTED5762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0757K6L vs RK73H3ATTED5762F |