Part Details for RC2512FK-0723R2 by YAGEO Corporation
Overview of RC2512FK-0723R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-0723R2
RC2512FK-0723R2 CAD Models
RC2512FK-0723R2 Part Data Attributes
|
RC2512FK-0723R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0723R2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0723R2
This table gives cross-reference parts and alternative options found for RC2512FK-0723R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0723R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FY-23R2-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0723R2 vs FCF25FY-23R2-W |
NRCS100F23R2TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RC2512FK-0723R2 vs NRCS100F23R2TRF |
RK73HW3ATTEB23R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0723R2 vs RK73HW3ATTEB23R2F |
CR2512-1W-23R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512FK-0723R2 vs CR2512-1W-23R2FSNT-13 |
RCS6432F23R2ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RC2512FK-0723R2 vs RCS6432F23R2ES |
RMCS123.21%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2512FK-0723R2 vs RMCS123.21%A |
CR2512AFX-23R2EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RC2512FK-0723R2 vs CR2512AFX-23R2EAS |
CR0123R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2512FK-0723R2 vs CR0123R2F |
CR2512-1W-23R2FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512FK-0723R2 vs CR2512-1W-23R2FSNT |
RMEF2512FT23R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512FK-0723R2 vs RMEF2512FT23R2 |