RC2512FK-0716K2
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RC2512FK-0716K2 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for RC2512FK-0716K2 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2512FK-0716K2 by YAGEO Corporation

RC2512FK-0716K2
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC2512
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
16200 Ω
Resistor Type
FIXED RESISTOR
Series
RC2512(F TOL)
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC2512FK-0716K2
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC2512FK-0716K2

This table gives cross-reference parts and alternative options found for RC2512FK-0716K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0716K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2512FR-0716K2L Fixed Resistor, YAGEO Corporation RC2512FK-0716K2 vs RC2512FR-0716K2L
RK73H3ALTED1622F Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512FK-0716K2 vs RK73H3ALTED1622F
RC12K1622FCG Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RC2512FK-0716K2 vs RC12K1622FCG
WCR2512LF-1622-F-E-LT Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TT Electronics Resistors RC2512FK-0716K2 vs WCR2512LF-1622-F-E-LT
NRCS100F1622TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp RC2512FK-0716K2 vs NRCS100F1622TRF
CQ121WF1622T4E Fixed Resistor, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RC2512FK-0716K2 vs CQ121WF1622T4E
RK73HW3ATTEB1622F Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RC2512FK-0716K2 vs RK73HW3ATTEB1622F
RK73HW3ALTE1622F Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512FK-0716K2 vs RK73HW3ALTE1622F
CR2512-1W-1622FT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RC2512FK-0716K2 vs CR2512-1W-1622FT-13
RMEF2512FT16K2 Fixed Resistor, Metal Glaze/thick Film, 1W, 16200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RC2512FK-0716K2 vs RMEF2512FT16K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2512FK-0716K2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2512FK-0716K2 by YAGEO Corporation

  • Please alert me when RC2512FK-0716K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC2512FK-0716K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2512FK-0716K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC2512FK-0716K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2512FK-0716K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2512FK-0716K2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: