Part Details for RC2512F1963-07-T70 by Taitron Components Inc
Overview of RC2512F1963-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512F1963-07-T70
RC2512F1963-07-T70 CAD Models
RC2512F1963-07-T70 Part Data Attributes
|
RC2512F1963-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC2512F1963-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RC2512F1963-07-T70
This table gives cross-reference parts and alternative options found for RC2512F1963-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512F1963-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS12FTE1963 | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC2512F1963-07-T70 vs AS12FTE1963 |
MR25X1963FTL | Fixed Resistor, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512F1963-07-T70 vs MR25X1963FTL |
CR2512T100T196K+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | RC2512F1963-07-T70 vs CR2512T100T196K+-1% |
MR25X1963FBL | Fixed Resistor, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512F1963-07-T70 vs MR25X1963FBL |
MC2512-1963-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RC2512F1963-07-T70 vs MC2512-1963-FBQ |
MR25X1963FGL | Fixed Resistor, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512F1963-07-T70 vs MR25X1963FGL |
RM25F1963CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC2512F1963-07-T70 vs RM25F1963CT |
MC2512-1963-FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RC2512F1963-07-T70 vs MC2512-1963-FB |
ASC2512-196KFT4 | RESISTOR, 1W, 1%, 100ppm, 196000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC2512F1963-07-T70 vs ASC2512-196KFT4 |
NMCR2512FT196K | RES,SMT,THICK FILM,196K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | RC2512F1963-07-T70 vs NMCR2512FT196K |