Part Details for RC2512DK-07634RP by YAGEO Corporation
Overview of RC2512DK-07634RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512DK-07634RP
RC2512DK-07634RP CAD Models
RC2512DK-07634RP Part Data Attributes
|
RC2512DK-07634RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-07634RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-07634RP
This table gives cross-reference parts and alternative options found for RC2512DK-07634RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-07634RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-6340DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-07634RP vs CR2512-1W-6340DT-13 |
RM25DEN6340 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC2512DK-07634RP vs RM25DEN6340 |
TSR1GTD6340V | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512DK-07634RP vs TSR1GTD6340V |
RMS25DE6340 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RC2512DK-07634RP vs RMS25DE6340 |
RTT256340DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512DK-07634RP vs RTT256340DE2 |
RK73HW3ALTEB6340D | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-07634RP vs RK73HW3ALTEB6340D |
AF2512DK-07634RL | Fixed Resistor, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512DK-07634RP vs AF2512DK-07634RL |
RK73HW3ATTED6340D | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-07634RP vs RK73HW3ATTED6340D |
CR2512-1W-6340DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-07634RP vs CR2512-1W-6340DSNT |
CR2512D634RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 634ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512DK-07634RP vs CR2512D634RD50 |