Part Details for RC2512DK-072K26L by YAGEO Corporation
Overview of RC2512DK-072K26L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512DK-072K26L
RC2512DK-072K26L CAD Models
RC2512DK-072K26L Part Data Attributes
|
RC2512DK-072K26L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-072K26L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-072K26L
This table gives cross-reference parts and alternative options found for RC2512DK-072K26L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-072K26L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS25DE2261 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RC2512DK-072K26L vs RMS25DE2261 |
RTT252261DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512DK-072K26L vs RTT252261DTE |
RCM6432D2261CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512DK-072K26L vs RCM6432D2261CS |
RC2512DK-072K26P | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512DK-072K26L vs RC2512DK-072K26P |
RK73H3ALBK2261D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-072K26L vs RK73H3ALBK2261D |
RK73HW3ALTED2261D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-072K26L vs RK73HW3ALTED2261D |
RK73HW3ARTTE2261D | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2512DK-072K26L vs RK73HW3ARTTE2261D |
RMF25DE2261 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512DK-072K26L vs RMF25DE2261 |
RCS6432D2261AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512DK-072K26L vs RCS6432D2261AS |
CR2512-1W-2261DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2260ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-072K26L vs CR2512-1W-2261DPT |