Part Details for RC2512DK-0724K3L by YAGEO Corporation
Overview of RC2512DK-0724K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512DK-0724K3L
RC2512DK-0724K3L CAD Models
RC2512DK-0724K3L Part Data Attributes
|
RC2512DK-0724K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-0724K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-0724K3L
This table gives cross-reference parts and alternative options found for RC2512DK-0724K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-0724K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK2432D | RES,SMT,THICK FILM,24.3K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC2512DK-0724K3L vs RK73HW3ARTBK2432D |
RK73H3ALTED2432D | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0724K3L vs RK73H3ALTED2432D |
CR2512D24K3D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512DK-0724K3L vs CR2512D24K3D50 |
RM25DEN2432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC2512DK-0724K3L vs RM25DEN2432 |
RK73HW3ATTEB2432D | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0724K3L vs RK73HW3ATTEB2432D |
RC2512DK-0724K3P | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512DK-0724K3L vs RC2512DK-0724K3P |
CR2512-1W-2432DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-0724K3L vs CR2512-1W-2432DPT |
RK73HW3ATTED2432D | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0724K3L vs RK73HW3ATTED2432D |
RK73HW3ARTBK2432D | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0724K3L vs RK73HW3ARTBK2432D |
TSR1GTD2432V | Fixed Resistor, Metal Glaze/thick Film, 1W, 24300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512DK-0724K3L vs TSR1GTD2432V |