Part Details for RC2512DK-0721K5P by YAGEO Corporation
Overview of RC2512DK-0721K5P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512DK-0721K5P
RC2512DK-0721K5P CAD Models
RC2512DK-0721K5P Part Data Attributes
|
RC2512DK-0721K5P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-0721K5P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-0721K5P
This table gives cross-reference parts and alternative options found for RC2512DK-0721K5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-0721K5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25DE2152 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512DK-0721K5P vs RMF25DE2152 |
RK73HW3ATBK2152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0721K5P vs RK73HW3ATBK2152D |
RK73HW3ALTED2152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0721K5P vs RK73HW3ALTED2152D |
RK73HW3ARTTED2152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0721K5P vs RK73HW3ARTTED2152D |
BCTS002512-2152DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512DK-0721K5P vs BCTS002512-2152DTE |
RK73H3ATTE2152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0721K5P vs RK73H3ATTE2152D |
AC2512DK-0721K5L | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512DK-0721K5P vs AC2512DK-0721K5L |
RK73H3ALTE2152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0721K5P vs RK73H3ALTE2152D |
AF2512DK-0721K5L | Fixed Resistor, 1W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512DK-0721K5P vs AF2512DK-0721K5L |
RK73HW3ALTEB2152D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0721K5P vs RK73HW3ALTEB2152D |