Part Details for RC2512DK-07178RL by YAGEO Corporation
Overview of RC2512DK-07178RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512DK-07178RL
RC2512DK-07178RL CAD Models
RC2512DK-07178RL Part Data Attributes
|
RC2512DK-07178RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-07178RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-07178RL
This table gives cross-reference parts and alternative options found for RC2512DK-07178RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-07178RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT251780DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512DK-07178RL vs RTT251780DE3 |
RK73H3ATTED1780D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-07178RL vs RK73H3ATTED1780D |
RK73HW3ATBK1780D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-07178RL vs RK73HW3ATBK1780D |
RK73HW3ALTED1780D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-07178RL vs RK73HW3ALTED1780D |
RCS6432D1780AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512DK-07178RL vs RCS6432D1780AS |
CR2512-1W-1780DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-07178RL vs CR2512-1W-1780DSNT |
AF2512DK-07178RL | Fixed Resistor, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512DK-07178RL vs AF2512DK-07178RL |
BCTS002512-178RDTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512DK-07178RL vs BCTS002512-178RDTE |
RK73HW3ALTE1780D | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-07178RL vs RK73HW3ALTE1780D |
RMF25DE1780 | Fixed Resistor, Metal Glaze/thick Film, 1W, 178ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512DK-07178RL vs RMF25DE1780 |