Part Details for RC2512DK-0712KP by YAGEO Corporation
Overview of RC2512DK-0712KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512DK-0712KP
RC2512DK-0712KP CAD Models
RC2512DK-0712KP Part Data Attributes
|
RC2512DK-0712KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512DK-0712KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512DK-0712KP
This table gives cross-reference parts and alternative options found for RC2512DK-0712KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-0712KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTED1202D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0712KP vs RK73H3ATTED1202D |
RK73HW3ATTEB1202D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0712KP vs RK73HW3ATTEB1202D |
CR2512D12KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512DK-0712KP vs CR2512D12KD50 |
RK73H3ALTE1202D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0712KP vs RK73H3ALTE1202D |
RK73HW3ATBK1202D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0712KP vs RK73HW3ATBK1202D |
RK73HW3ALTEB1202D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0712KP vs RK73HW3ALTEB1202D |
RK73HW3ARTTEB1202D | RES,SMT,THICK FILM,12K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RC2512DK-0712KP vs RK73HW3ARTTEB1202D |
RK73HW3ALTE1202D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512DK-0712KP vs RK73HW3ALTE1202D |
CR2512-1W-1202DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512DK-0712KP vs CR2512-1W-1202DPT-13 |
RK73H3ALBK1202D | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512DK-0712KP vs RK73H3ALBK1202D |