RC2512DK-0710KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RC2512DK-0710KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC2512DK-0710KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2512DK-0710KL by YAGEO Corporation

RC2512DK-0710KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RC2512DK-0710KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RC2512DK-0710KL

This table gives cross-reference parts and alternative options found for RC2512DK-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512DK-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS6432D1002ES Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics RC2512DK-0710KL vs RCS6432D1002ES
CR2512-1W-1002DPT Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RC2512DK-0710KL vs CR2512-1W-1002DPT
CR2512-1W-1002DT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD RC2512DK-0710KL vs CR2512-1W-1002DT-13
RK73HW3ARTTEB1002D RES,SMT,THICK FILM,10K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation RC2512DK-0710KL vs RK73HW3ARTTEB1002D
RK73H3ATTE1002D Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512DK-0710KL vs RK73H3ATTE1002D
RK73HW3ARTTEB1002D Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RC2512DK-0710KL vs RK73HW3ARTTEB1002D
RK73HW3ALTEB1002D Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RC2512DK-0710KL vs RK73HW3ALTEB1002D
BCTS002512-1002DTE Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp RC2512DK-0710KL vs BCTS002512-1002DTE
RTT251002DE3 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec RC2512DK-0710KL vs RTT251002DE3
RK73HW3ARTTED1002D Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RC2512DK-0710KL vs RK73HW3ARTTED1002D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2512DK-0710KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2512DK-0710KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2512DK-0710KL would you like to use for your alert(s)?
  • Please alert me when RC2512DK-0710KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2512DK-0710KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2512DK-0710KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2512DK-0710KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2512DK-0710KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2512DK-0710KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: