Part Details for RC2512BK-0725K5L by YAGEO Corporation
Overview of RC2512BK-0725K5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512BK-0725K5L
RC2512BK-0725K5L CAD Models
RC2512BK-0725K5L Part Data Attributes
|
RC2512BK-0725K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512BK-0725K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512BK-0725K5L
This table gives cross-reference parts and alternative options found for RC2512BK-0725K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512BK-0725K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT252552BE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512BK-0725K5L vs RTT252552BE2 |
RTT252552BE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512BK-0725K5L vs RTT252552BE4 |
RTT252552BTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512BK-0725K5L vs RTT252552BTE |
CR012552B | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2512BK-0725K5L vs CR012552B |
RTT252552BE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512BK-0725K5L vs RTT252552BE3 |
RM25BEN2552 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC2512BK-0725K5L vs RM25BEN2552 |