Part Details for RC2424DP/DS by Conexant Systems Inc
Overview of RC2424DP/DS by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2424DP/DS
RC2424DP/DS CAD Models
RC2424DP/DS Part Data Attributes
|
RC2424DP/DS
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
RC2424DP/DS
Conexant Systems Inc
Modem, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Package Description | , MODULE(UNSPEC) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Neg Supply Voltage-Nom | -5 V | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 170 mA | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |