Part Details for RC210T9760DT by Jaro Components Inc
Overview of RC210T9760DT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC210T9760DT
RC210T9760DT CAD Models
RC210T9760DT Part Data Attributes
|
RC210T9760DT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC210T9760DT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.05 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC210T9760DT
This table gives cross-reference parts and alternative options found for RC210T9760DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC210T9760DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05C9760DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC210T9760DT vs RHS05C9760DTL |
RHS05C9760DTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC210T9760DT vs RHS05C9760DTG |
RHS05C9760DBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC210T9760DT vs RHS05C9760DBG |
WCR0805LF9760DPLT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | TT Electronics Resistors | RC210T9760DT vs WCR0805LF9760DPLT |
RBS10DBS9760 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC210T9760DT vs RBS10DBS9760 |
RC210T9760DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Jaro Components Inc | RC210T9760DT vs RC210T9760DT-P |
FCR05DS9760P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T9760DT vs FCR05DS9760P |
FCR05DV9760P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T9760DT vs FCR05DV9760P |
FCR05DB9760P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC210T9760DT vs FCR05DB9760P |
RHS05C9760DCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC210T9760DT vs RHS05C9760DCG |