Part Details for RC210C9312FT-P by Jaro Components Inc
Results Overview of RC210C9312FT-P by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC210C9312FT-P Information
RC210C9312FT-P by Jaro Components Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RC210C9312FT-P
RC210C9312FT-P CAD Models
RC210C9312FT-P Part Data Attributes
|
RC210C9312FT-P
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC210C9312FT-P
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.05 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC210 (F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC210C9312FT-P
This table gives cross-reference parts and alternative options found for RC210C9312FT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC210C9312FT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCR1/109312FT | TT electronics / BI Technologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 93100ohm, SURFACE MOUNT, 0805, CHIP | RC210C9312FT-P vs BCR1/109312FT |
RHC05K9312FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC210C9312FT-P vs RHC05K9312FTL |
RC210T9312FT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC210C9312FT-P vs RC210T9312FT |
CR-05F9312 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC210C9312FT-P vs CR-05F9312 |
RHC05K9312FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC210C9312FT-P vs RHC05K9312FC |
RHS05K9312FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC210C9312FT-P vs RHS05K9312FCG |
FCF05FB-9312 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC210C9312FT-P vs FCF05FB-9312 |
CR21B9312F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC210C9312FT-P vs CR21B9312F |
CRCW080593K1FKEBE0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC210C9312FT-P vs CRCW080593K1FKEBE0 |
FCR05FW-9312 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC210C9312FT-P vs FCR05FW-9312 |