Part Details for RC21008A001GND#BB0 by Renesas Electronics Corporation
Overview of RC21008A001GND#BB0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RC21008A001GND#BB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-RC21008A001GND#BB0-ND
|
DigiKey | IC CLOCK GENERATOR 40VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
270 In Stock |
|
$5.1650 / $10.4700 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 40VFQFPN Min Qty: 1 Container: Tray | 270 |
|
$5.1650 / $10.4700 | Buy Now |
Part Details for RC21008A001GND#BB0
RC21008A001GND#BB0 CAD Models
RC21008A001GND#BB0 Part Data Attributes
|
RC21008A001GND#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RC21008A001GND#BB0
Renesas Electronics Corporation
Processor Specific Clock Generator, 650MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 650 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 650 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 54 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIE |