Part Details for RC2012F5364ES by Samsung Electro-Mechanics
Overview of RC2012F5364ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2012F5364ES
RC2012F5364ES CAD Models
RC2012F5364ES Part Data Attributes
|
RC2012F5364ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012F5364ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC2012F5364ES
This table gives cross-reference parts and alternative options found for RC2012F5364ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012F5364ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-5364FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5360000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC2012F5364ES vs CR0805-10W-5364FT |
RC0805FR-105M36L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012F5364ES vs RC0805FR-105M36L |
RM10F5364CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC2012F5364ES vs RM10F5364CT |
ADF08055M361%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC2012F5364ES vs ADF08055M361%100PPM/KKP10 |
9C08052A5364FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC2012F5364ES vs 9C08052A5364FKAFT |
AC0805FR-135M36L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC2012F5364ES vs AC0805FR-135M36L |
9C08052A5364FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012F5364ES vs 9C08052A5364FKHFT |
FCF05FS-5364 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC2012F5364ES vs FCF05FS-5364 |
CDF08055M361%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC2012F5364ES vs CDF08055M361%100PPM/KNP20 |
9C08052A5364FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5360000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC2012F5364ES vs 9C08052A5364FKPFT |