Part Details for RC2012F2434CS by Samsung Electro-Mechanics
Overview of RC2012F2434CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012F2434CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2012F2434CS-ND
|
DigiKey | RES 2.43M OHM 1% 1/8W 0805 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
RC2012F2434CS
|
Avnet Americas | RESISTOR, 0805, 2.43MOHM, 0.125W, 1/8W, 300PPM, 1% - Tape and Reel (Alt: RC2012F2434CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks | 0 |
|
$0.0135 | Buy Now |
Part Details for RC2012F2434CS
RC2012F2434CS CAD Models
RC2012F2434CS Part Data Attributes
|
RC2012F2434CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012F2434CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC2012F2434CS
This table gives cross-reference parts and alternative options found for RC2012F2434CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012F2434CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT052434FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC2012F2434CS vs RTT052434FP4 |
RC0805FR-072M43P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012F2434CS vs RC0805FR-072M43P |
AC0805FR-132M43L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC2012F2434CS vs AC0805FR-132M43L |
CR0805F2M43P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC2012F2434CS vs CR0805F2M43P05 |
CRCW08052M43FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC2012F2434CS vs CRCW08052M43FKTB |
CRCW08052M43FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC2012F2434CS vs CRCW08052M43FKEAC |
FWF05FT-2434 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC2012F2434CS vs FWF05FT-2434 |
RC2012F2434ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC2012F2434CS vs RC2012F2434ES |
RC0805FR-102M43 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC2012F2434CS vs RC0805FR-102M43 |
CR102434F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2012F2434CS vs CR102434F |