Part Details for RC2010JK-075R1P by YAGEO Corporation
Overview of RC2010JK-075R1P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010JK-075R1P
RC2010JK-075R1P CAD Models
RC2010JK-075R1P Part Data Attributes
|
RC2010JK-075R1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-075R1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-075R1P
This table gives cross-reference parts and alternative options found for RC2010JK-075R1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-075R1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010JK-075R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-075R1P vs RC2010JK-075R1 |
NQ1007J051JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-075R1P vs NQ1007J051JT4E |
RK73BW2HLBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010JK-075R1P vs RK73BW2HLBK5R1J |
MC2010L6J5R10SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RC2010JK-075R1P vs MC2010L6J5R10SE |
CAR20J5R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RC2010JK-075R1P vs CAR20J5R1CT |
RK73B2HTBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010JK-075R1P vs RK73B2HTBK5R1J |
RC2010J5R1-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-075R1P vs RC2010J5R1-07-RG70 |
WR20X5R1JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010JK-075R1P vs WR20X5R1JGL |
RK73B2HTTEB5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010JK-075R1P vs RK73B2HTTEB5R1J |
RK73BW2HTBK5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010JK-075R1P vs RK73BW2HTBK5R1J |