There are no models available for this part yet.
Overview of RC2010JK-071ML by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2010JK-071ML by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK3108
|
Newark | Res, 1M, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-071ML RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 | Buy Now | |
DISTI #
59AK4060
|
Newark | Res, 1M, 5%, 0.75W, Thick Film, 2010, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-071ML RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now | |
DISTI #
13-RC2010JK-071MLCT-ND
|
DigiKey | RES 1M OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4629 In Stock |
|
$0.0198 / $0.2100 | Buy Now | |
DISTI #
RC2010JK-071ML
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-071ML) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 | Buy Now | |
DISTI #
603-RC2010JK-071ML
|
Mouser Electronics | Thick Film Resistors - SMD 1 MOhms 750 mW 2010 5% RoHS: Compliant | 4445 |
|
$0.0200 / $0.2000 | Buy Now | |
Future Electronics | RC Series 2010 0.75 W 1 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 88000Reel |
|
$0.0130 / $0.0142 | Buy Now | ||
Quest Components | 19200 |
|
$0.0438 / $0.3500 | Buy Now | |||
DISTI #
RC2010JK-071ML
|
TTI | Thick Film Resistors - SMD 1 MOhms 750 mW 2010 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0132 / $0.0155 | Buy Now | |
DISTI #
RC2010JK-071ML
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-071ML) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RC Series 2010 0.75 W 1 MOhms 5% �100ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 68000 |
|
$0.0155 | Buy Now |
CAD Models for RC2010JK-071ML by YAGEO Corporation
Part Data Attributes for RC2010JK-071ML by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2010JK-071ML
This table gives cross-reference parts and alternative options found for RC2010JK-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2010JK-071ML | Fixed Resistor, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010JK-071ML vs AF2010JK-071ML |
RC2010JK-071MP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010JK-071ML vs RC2010JK-071MP |
RS10K1004JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010JK-071ML vs RS10K1004JB |
WR20X105JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010JK-071ML vs WR20X105JQL |
RS10K1004JC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010JK-071ML vs RS10K1004JC |
AS0AJTE1004 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010JK-071ML vs AS0AJTE1004 |
RS10K105JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010JK-071ML vs RS10K105JT |
RM20J105CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC2010JK-071ML vs RM20J105CT |
NRC-AS50J105TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010JK-071ML vs NRC-AS50J105TRF |
MC2010L6J1004SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010JK-071ML vs MC2010L6J1004SE |
Related Parts for RC2010JK-071ML
-
RC0402FR-0715KLFixed Resistors
-
C330C102JHR5TAFixed Capacitors
-
ACH4518-103Data Line Filters
-
TPD4E001QDBVRQ1Transient Suppressors
-
BSS123Small Signal Field-Effect Transistors
-
ATXMEGA256A3BU-AUMicrocontrollers
-
DZ2S180C0LZener Diodes
-
TPS54360BQDDARQ1Switching Regulator or Controllers
-
LM201ADR2GOperational Amplifiers