RC2010JK-070RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP

Overview of RC2010JK-070RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC2010JK-070RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 98K7919
Newark Surface Mount Chip Resistor, Thick Film, Rc Series, 0 Ohm, 750 Mw, 5%, 200 V, 2010 [5025 Metric] Rohs Compliant: Yes |Yageo RC2010JK-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 61056
  • 1 $0.1940
  • 25 $0.0880
  • 50 $0.0640
  • 100 $0.0400
$0.0400 / $0.1940 Buy Now
DISTI # 49AK7646
Newark Res, 2A, 0.075W, Thick Film, 2010, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Power Rating:750Mw, Current Rating:2A, Product Range:Rc_L Series, Product Length:5Mm, Product Width:2.5Mm Rohs Compliant: Yes |Yageo RC2010JK-070RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3925
  • 1 $0.0150
  • 25 $0.0150
  • 50 $0.0150
  • 100 $0.0150
$0.0150 Buy Now
DISTI # 12AC2322
Newark Res, 0R0, 5%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:0Ohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Yageo RC2010JK-070RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.0230
  • 8,000 $0.0210
  • 16,000 $0.0210
  • 24,000 $0.0200
$0.0200 / $0.0230 Buy Now
DISTI # YAG3380CT-ND
DigiKey RES 0 OHM JUMPER 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 144054
In Stock
  • 1 $0.1900
  • 10 $0.1530
  • 25 $0.1176
  • 50 $0.0852
  • 100 $0.0599
  • 250 $0.0485
  • 500 $0.0382
  • 1,000 $0.0264
  • 4,000 $0.0242
  • 8,000 $0.0220
  • 12,000 $0.0206
  • 28,000 $0.0195
  • 100,000 $0.0187
$0.0187 / $0.1900 Buy Now
DISTI # RC2010JK-070RL
Avnet Americas Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC2010JK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0157
  • 8,000 $0.0153
  • 16,000 $0.0148
  • 24,000 $0.0144
  • 32,000 $0.0140
$0.0140 / $0.0157 Buy Now
DISTI # 49AK7646
Avnet Americas Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK7646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 3925 Partner Stock
  • 1 $0.1980
  • 25 $0.0890
  • 50 $0.0660
  • 100 $0.0410
$0.0410 / $0.1980 Buy Now
DISTI # 603-RC2010JK-070RL
Mouser Electronics Thick Film Resistors - SMD 0 Ohms 750 mW 2010 5% RoHS: Compliant 113424
  • 1 $0.1800
  • 10 $0.0830
  • 100 $0.0390
  • 1,000 $0.0270
  • 4,000 $0.0230
  • 8,000 $0.0200
  • 24,000 $0.0190
  • 100,000 $0.0170
$0.0170 / $0.1800 Buy Now
Future Electronics RC Series 2010 0.75 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 4,000 $0.0158
  • 12,000 $0.0153
  • 40,000 $0.0147
  • 80,000 $0.0144
  • 160,000 $0.0138
$0.0138 / $0.0158 Buy Now
Future Electronics RC Series 2010 0.75 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 4,000 $0.0160
  • 16,000 $0.0154
  • 60,000 $0.0148
  • 120,000 $0.0145
  • 300,000 $0.0138
$0.0138 / $0.0160 Buy Now
Bristol Electronics   8360
RFQ
Quest Components JUMPER, METAL GLAZE/THICK FILM, 0.75 W, 0 ohm, SURFACE MOUNT, 2010 4824
  • 1 $0.1040
  • 121 $0.0468
  • 1,069 $0.0312
$0.0312 / $0.1040 Buy Now
DISTI # RC2010JK-070RL
TTI Thick Film Resistors - SMD 0 Ohms 750 mW 2010 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 8000
In Stock
  • 4,000 $0.0176
  • 8,000 $0.0173
  • 12,000 $0.0169
  • 28,000 $0.0166
  • 60,000 $0.0163
  • 120,000 $0.0159
  • 300,000 $0.0156
$0.0156 / $0.0176 Buy Now
DISTI # RC2010JK-070R
TME Resistor: thick film, SMD, 2010, 0Ω, 0.75W, ±5% Min Qty: 100 7200
  • 100 $0.0277
  • 500 $0.0176
  • 1,000 $0.0157
  • 4,000 $0.0144
  • 12,000 $0.0141
$0.0141 / $0.0277 Buy Now
Ameya Holding Limited RC Series 2010 0.75 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor 40000
RFQ
NexGen Digital   4568
RFQ
DISTI # WRC38818
Rutronik RC2010 0R I=2A RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel Stock DE - 8000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 4,000 $0.0205
  • 8,000 $0.0167
  • 16,000 $0.0159
  • 28,000 $0.0158
  • 84,000 $0.0155
$0.0155 / $0.0205 Buy Now
DISTI # RC2010JK-070RL
Avnet Abacus Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC2010JK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 1064000
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 100
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now
LCSC 750mW Thick Film Resistors 200V 5% 0 2010 Chip Resistor - Surface Mount ROHS 13315
  • 50 $0.0170
  • 500 $0.0138
  • 1,500 $0.0121
  • 4,000 $0.0110
  • 24,000 $0.0101
  • 48,000 $0.0096
$0.0096 / $0.0170 Buy Now
DISTI # RMC2010-0R-Y
Maritex Chip Resistor, SMD, 2010, 0R, 5%, 3/4W Min Qty: 1 Package Multiple: 1 100
  • 1 $0.0750
  • 500 $0.0460
  • 4,000 $0.0320
  • 12,000 $0.0290
$0.0290 / $0.0750 Buy Now
New Advantage Corporation RES.(5025) 2010 0 Ohms 5% 3/4W 200PPM SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 106795
  • 19,100 $0.0187
  • 106,795 $0.0175
$0.0175 / $0.0187 Buy Now
Ozdisan Elektronik RES.(5025) 2010 0 Ohms 5% 3/4W 200PPM SMT 133495
  • 10 $0.0161
  • 4,000 $0.0132
$0.0132 / $0.0161 Buy Now

CAD Models for RC2010JK-070RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC2010JK-070RL by YAGEO Corporation

RC2010JK-070RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE, RATED CURRENT: 2A
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
Resistor Type
JUMPER
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. RC2010JK-070RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RC2010JK-070RL

This table gives cross-reference parts and alternative options found for RC2010JK-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010JK-070RP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP YAGEO Corporation RC2010JK-070RL vs RC2010JK-070RP
201007J0000T4E Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP Uniohm Corp RC2010JK-070RL vs 201007J0000T4E
RTT200000FTE Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP Ralec RC2010JK-070RL vs RTT200000FTE
MP003771 Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP SPC Multicomp RC2010JK-070RL vs MP003771
AC2010FK-070RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.05ohm, 200V, 1% +/-Tol, 2010, YAGEO Corporation RC2010JK-070RL vs AC2010FK-070RL

Related Parts for RC2010JK-070RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010JK-070RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010JK-070RL by YAGEO Corporation

  • Please alert me when RC2010JK-070RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC2010JK-070RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010JK-070RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC2010JK-070RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010JK-070RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010JK-070RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: