Part Details for RC2010J114-07-RG70 by Taitron Components Inc
Overview of RC2010J114-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010J114-07-RG70
RC2010J114-07-RG70 CAD Models
RC2010J114-07-RG70 Part Data Attributes
|
RC2010J114-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC2010J114-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010J114-07-RG70
This table gives cross-reference parts and alternative options found for RC2010J114-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010J114-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2010JT110K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010J114-07-RG70 vs RMEF2010JT110K |
MC2010L6J1103SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010J114-07-RG70 vs MC2010L6J1103SE |
HQ1007J0114T5E | Fixed Resistor, 0.75W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010J114-07-RG70 vs HQ1007J0114T5E |
MR20X114JBL | Fixed Resistor, 0.5W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010J114-07-RG70 vs MR20X114JBL |
RC2010JK-07110K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010J114-07-RG70 vs RC2010JK-07110K |
RS10K1103JC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010J114-07-RG70 vs RS10K1103JC |
HQ1007J0114T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010J114-07-RG70 vs HQ1007J0114T4E |
MR20X114JGL | Fixed Resistor, 0.5W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010J114-07-RG70 vs MR20X114JGL |
RMC-22114JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010J114-07-RG70 vs RMC-22114JK |
AC2010JK-07110KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010J114-07-RG70 vs AC2010JK-07110KL |