Part Details for RC2010FKG7.15R by YAGEO Corporation
Overview of RC2010FKG7.15R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FKG7.15R
RC2010FKG7.15R CAD Models
RC2010FKG7.15R Part Data Attributes
|
RC2010FKG7.15R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FKG7.15R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 7.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FKG7.15R
This table gives cross-reference parts and alternative options found for RC2010FKG7.15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FKG7.15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-077.15R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FKG7.15R vs RC2010FK-077.15R |
RC2010FKG077R15L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | YAGEO Corporation | RC2010FKG7.15R vs RC2010FKG077R15L |
RC2010FK-077.15RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FKG7.15R vs RC2010FK-077.15RL |
RC2010FR-077R15 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FKG7.15R vs RC2010FR-077R15 |
RK73H3HLTE7R15F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FKG7.15R vs RK73H3HLTE7R15F |
RC2010FKG077R15 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FKG7.15R vs RC2010FKG077R15 |
232276167158 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FKG7.15R vs 232276167158 |