Part Details for RC2010FK-078M45L by YAGEO Corporation
Overview of RC2010FK-078M45L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-078M45L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(5025) 2010 8.45M Ohms 1% 3/4W 100PPM SMT | 0 |
|
$0.0515 / $0.0628 | RFQ |
Part Details for RC2010FK-078M45L
RC2010FK-078M45L CAD Models
RC2010FK-078M45L Part Data Attributes
|
RC2010FK-078M45L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-078M45L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 8450000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-078M45L
This table gives cross-reference parts and alternative options found for RC2010FK-078M45L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-078M45L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2010FT8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-078M45L vs RMCF2010FT8M45 |
WR20W8454FTL | Fixed Resistor, 0.5W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-078M45L vs WR20W8454FTL |
RM20F8454CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RC2010FK-078M45L vs RM20F8454CT |
RGC2010FTD8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010FK-078M45L vs RGC2010FTD8M45 |
BCTS002010-8454FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RC2010FK-078M45L vs BCTS002010-8454FTE |
CRG2010F8M45 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RC2010FK-078M45L vs CRG2010F8M45 |
AC2010FK-078M45L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-078M45L vs AC2010FK-078M45L |
HQ1007F8454TEE | Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-078M45L vs HQ1007F8454TEE |
HQ1007F8454TCE | Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-078M45L vs HQ1007F8454TCE |
232276168455L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010FK-078M45L vs 232276168455L |