Part Details for RC2010FK-07820K by YAGEO Corporation
Overview of RC2010FK-07820K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-07820K
RC2010FK-07820K CAD Models
RC2010FK-07820K Part Data Attributes
|
RC2010FK-07820K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07820K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(FTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07820K
This table gives cross-reference parts and alternative options found for RC2010FK-07820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL4--820K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010FK-07820K vs CR-0AFL4--820K |
RK73HW2HRTTEB8203F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07820K vs RK73HW2HRTTEB8203F |
RK73HW2HLTE8203F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07820K vs RK73HW2HLTE8203F |
RC2010FK-07820KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-07820K vs RC2010FK-07820KP |
RK73H2HTTEB8203F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07820K vs RK73H2HTTEB8203F |
ASC2010-820KFT4 | RESISTOR, 0.75W, 1%, 100ppm, 820000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC2010FK-07820K vs ASC2010-820KFT4 |
RK73HW2HRTBK8203F | RES,SMT,THICK FILM,820K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RC2010FK-07820K vs RK73HW2HRTBK8203F |
WR20X824FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010FK-07820K vs WR20X824FGL |
RK73HW2HRTTE8203F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2010FK-07820K vs RK73HW2HRTTE8203F |
RK73HW2HRTTEB8203F | RES,SMT,THICK FILM,820K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RC2010FK-07820K vs RK73HW2HRTTEB8203F |