Part Details for RC2010FK-07787K by YAGEO Corporation
Overview of RC2010FK-07787K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-07787K
RC2010FK-07787K CAD Models
RC2010FK-07787K Part Data Attributes
|
RC2010FK-07787K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07787K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(FTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07787K
This table gives cross-reference parts and alternative options found for RC2010FK-07787K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07787K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR027873F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2010FK-07787K vs CR027873F |
MC2010P-7873-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07787K vs MC2010P-7873-FT101Q |
CR-0AFL9--787K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010FK-07787K vs CR-0AFL9--787K |
RC2010FK-07787KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-07787K vs RC2010FK-07787KL |
RTT207873FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-07787K vs RTT207873FE3 |
MC2010-7873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07787K vs MC2010-7873-FB101Q |
201007F7873C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07787K vs 201007F7873C3 |
RS10K7873FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RC2010FK-07787K vs RS10K7873FTG |
9C2010127873FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-07787K vs 9C2010127873FKPF5 |
MC2010P-7873-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07787K vs MC2010P-7873-FB101 |