Part Details for RC2010FK-07768K by YAGEO Corporation
Overview of RC2010FK-07768K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-07768K
RC2010FK-07768K CAD Models
RC2010FK-07768K Part Data Attributes
|
RC2010FK-07768K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07768K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(FTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07768K
This table gives cross-reference parts and alternative options found for RC2010FK-07768K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07768K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-7683-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07768K vs MC2010-7683-FT |
MC2010-7683-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07768K vs MC2010-7683-FB |
201007F7683BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07768K vs 201007F7683BDE |
RMC50K7683FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010FK-07768K vs RMC50K7683FTE |
201007F7683C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07768K vs 201007F7683C4 |
CR2010TT100Q768K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010FK-07768K vs CR2010TT100Q768K+-1% |
RMC1/2K7683FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RC2010FK-07768K vs RMC1/2K7683FTE |
MR20X7683FTL | Fixed Resistor, 0.5W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-07768K vs MR20X7683FTL |
HQ1007F7683TCE | Fixed Resistor, 0.75W, 768000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07768K vs HQ1007F7683TCE |
RK73HW2HLTED7683F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 768000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-07768K vs RK73HW2HLTED7683F |