Part Details for RC2010FK-0763K4 by YAGEO Corporation
Overview of RC2010FK-0763K4 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010FK-0763K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for RC2010FK-0763K4
RC2010FK-0763K4 CAD Models
RC2010FK-0763K4 Part Data Attributes
|
RC2010FK-0763K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-0763K4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(FTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-0763K4
This table gives cross-reference parts and alternative options found for RC2010FK-0763K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-0763K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2010FT63K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010FK-0763K4 vs RMEF2010FT63K4 |
RTT206342FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010FK-0763K4 vs RTT206342FE4 |
201007F6342B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0763K4 vs 201007F6342B4E |
RK73HW2HTBK6342F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-0763K4 vs RK73HW2HTBK6342F |
CR-0AFL4--63K4- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RC2010FK-0763K4 vs CR-0AFL4--63K4- |
201007F6342B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0763K4 vs 201007F6342B5 |
RK73HW2HRTBK6342F | RES,SMT,THICK FILM,63.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RC2010FK-0763K4 vs RK73HW2HRTBK6342F |
201007F6342C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0763K4 vs 201007F6342C2 |
HQ1007F6342TCE | Fixed Resistor, 0.75W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0763K4 vs HQ1007F6342TCE |
HQ1007F6342T5E | Fixed Resistor, 0.75W, 63400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-0763K4 vs HQ1007F6342T5E |