Part Details for RC2010FK-07634RP by YAGEO Corporation
Overview of RC2010FK-07634RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-07634RP
RC2010FK-07634RP CAD Models
RC2010FK-07634RP Part Data Attributes
|
RC2010FK-07634RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-07634RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-07634RP
This table gives cross-reference parts and alternative options found for RC2010FK-07634RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07634RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTED6340F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC2010FK-07634RP vs RK73HW2HRTTED6340F |
AF2010FK-07634RL | Fixed Resistor, 0.75W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | RC2010FK-07634RP vs AF2010FK-07634RL |
201007F6340TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07634RP vs 201007F6340TD |
RK73HW2HLBK6340F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010FK-07634RP vs RK73HW2HLBK6340F |
MC2010L6F6340SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010FK-07634RP vs MC2010L6F6340SE |
201007F6340B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010FK-07634RP vs 201007F6340B3 |
MR20X6340FQL | Fixed Resistor, 0.5W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010FK-07634RP vs MR20X6340FQL |
RC2010FR-07634RL | Fixed Resistor, | YAGEO Corporation | RC2010FK-07634RP vs RC2010FR-07634RL |
MC2010P-6340-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010FK-07634RP vs MC2010P-6340-FT101Q |
CR2010T100Q634R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010FK-07634RP vs CR2010T100Q634R+-1% |